
* Images are for reference only
1030200139
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030200139
- JLCPCB Part #
- C52269191
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 250V 2mm 2mm 2x7P 7 Black Copper alloy Gold IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 550
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 550
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
50+
$0.0723
200+
$0.0711
400+
$0.0700
Related Products