
* Images are for reference only
1130400166
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400166
- JLCPCB Part #
- C52121705
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x9P 2.5mm 250V 25mm 3A 6.4mm 7mm 9 9P PA66 Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0396
100+
$0.0310
500+
$0.0268
1000+
$0.0236
5000+
$0.0210
10000+
$0.0197
Related Products
Welcome back, may I help you?