
* Images are for reference only
1130400172
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400172
- JLCPCB Part #
- C52121711
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A 40mm 6.4mm 7mm PA66 Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0620
100+
$0.0484
400+
$0.0418
800+
$0.0367
4000+
$0.0326
8000+
$0.0307
Related Products
Welcome back, may I help you?