
* Images are for reference only
1130400147
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400147
- JLCPCB Part #
- C52121674
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 3A 5.75mm 7mm 8 8P PA66 Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0298
200+
$0.0231
1000+
$0.0192
2000+
$0.0170
10000+
$0.0151
20000+
$0.0140
Related Products
Welcome back, may I help you?