
* Images are for reference only
1130400129
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400129
- JLCPCB Part #
- C52121649
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 2.5mm 250V 37.5mm 3A 5.95mm 8mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1118
50+
$0.0877
150+
$0.0758
500+
$0.0668
2500+
$0.0595
5000+
$0.0558
Related Products
Welcome back, may I help you?