
* Images are for reference only
1130400124
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400124
- JLCPCB Part #
- C52121644
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 25mm 3A 5.95mm 8 8P 8mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0865
50+
$0.0679
150+
$0.0585
500+
$0.0516
2500+
$0.0460
6000+
$0.0432
Related Products
Welcome back, may I help you?