
* Images are for reference only
1010200421
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1010200421
- JLCPCB Part #
- C22438343
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 24P 2mm 2mm 2mm 2x12P 3.9mm Brass Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 394
In-stock Item Pricing
Qty Unit Price
1+
$0.0783
50+
$0.0619
150+
$0.0537
500+
$0.0458
2500+
$0.0408
5000+
$0.0384