
* Images are for reference only
1130400111
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1130400111
- JLCPCB Part #
- C52121887
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 3A 5.75mm 7 7P 7mm PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0259
200+
$0.0201
1000+
$0.0168
2000+
$0.0148
10000+
$0.0131
20000+
$0.0122
Related Products
Welcome back, may I help you?