
* Images are for reference only
1030300093
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300093
- JLCPCB Part #
- C52269182
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 15 2 2.54mm 2.54mm 250V 2x15P 3A Black Copper alloy Gold IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.3011
50+
$0.2339
120+
$0.2052
480+
$0.1693
2520+
$0.1533
6000+
$0.1438
Related Products
Welcome back, may I help you?