
* Images are for reference only
1030300085
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030300085
- JLCPCB Part #
- C52269174
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x7P 3A 7 Black Copper alloy Gold IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 211
In-stock Item Pricing
Qty Unit Price
1+
$0.1635
50+
$0.1280
220+
$0.1128
440+
$0.0938
2420+
$0.0854
5060+
$0.0803
Related Products
Welcome back, may I help you?