
* Images are for reference only
PH-00323
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- PH-00323
- JLCPCB Part #
- C2829875
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 2.5mm 3A 4P 6mm Black Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 752
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 746
In-stock Item Pricing
Qty Unit Price
1+
$0.0767
100+
$0.0613
300+
$0.0535
2000+
$0.0458
4000+
$0.0413
10000+
$0.0389
Related Products
Welcome back, may I help you?