
* Images are for reference only
1030200156
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1030200156
- JLCPCB Part #
- C52269216
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 14 2 250V 2mm 2mm 2x14P Black Copper alloy Gold IDC Header Surface Mount,Vertical SMD,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.2551
50+
$0.1982
120+
$0.1739
480+
$0.1436
2520+
$0.1301
4080+
$0.1219
Related Products
Welcome back, may I help you?