
* Images are for reference only
1020300612
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1020300612
- JLCPCB Part #
- C51898248
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x15P 30P 8.5mm Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$0.5646
10+
$0.4566
28+
$0.4017
98+
$0.3485
504+
$0.3162
994+
$0.2985
Related Products
Welcome back, may I help you?