
* Images are for reference only
1020300115
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1020300115
- JLCPCB Part #
- C51898284
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x20P 3A 40P 7.1mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$1.0741
10+
$0.8706
30+
$0.7688
120+
$0.6671
480+
$0.6073
960+
$0.5766
Related Products
Welcome back, may I help you?