
* Images are for reference only
1010301552
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1010301552
- JLCPCB Part #
- C51897892
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 11.7mm 1x6P 2.54mm 3A 5mm 6P Brass Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 882
In-stock Item Pricing
Qty Unit Price
1+
$0.1021
50+
$0.0811
150+
$0.0707
500+
$0.0630
2500+
$0.0567
5000+
$0.0535
Welcome back, may I help you?