
* Images are for reference only
1010200034
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- 1010200034
- JLCPCB Part #
- C51898268
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2mm 2mm 2mm 2x6P Black Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2470
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2470
In-stock Item Pricing
Qty Unit Price
1+
$0.0517
100+
$0.0409
300+
$0.0356
2000+
$0.0302
4000+
$0.0270
10000+
$0.0254
Welcome back, may I help you?