
* Images are for reference only
XDFC-0310-21P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDFC-0310-21P
- JLCPCB Part #
- C7498223
- Package
- SMD,P=0.3mm
- Description
- -40℃~+85℃ 0.2mm 0.6mm 1mm 200mA 21P 30V Bottom Contact Gold Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=0.3mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1804
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1804
In-stock Item Pricing
Qty Unit Price
1+
$0.1598
50+
$0.1396
150+
$0.1309
500+
$0.1201
2500+
$0.1153
5000+
$0.1124
Related Products
Welcome back, may I help you?