
* Images are for reference only
XDWF-0151WT-03P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0151WT-03P
- JLCPCB Part #
- C7527602
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 100V 1x3P 2A 3 3.75mm 3P 6.75mm Copper LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2097
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2096
In-stock Item Pricing
Qty Unit Price
1+
$0.0517
100+
$0.0409
300+
$0.0354
1000+
$0.0314
5000+
$0.0282
10000+
$0.0266
Related Products