
* Images are for reference only
SCT1254WR-S-6P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- SCT1254WR-S-6P
- JLCPCB Part #
- C18202215
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.85mm 125V 1A 1x6P 6 6.5mm 6P Beige Brass Gold PA6T Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2203
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2195
In-stock Item Pricing
Qty Unit Price
1+
$0.2044
50+
$0.1606
150+
$0.1417
500+
$0.1183
2000+
$0.1078
4000+
$0.1015
Related Products
Welcome back, may I help you?