
* Images are for reference only
PC35H38-V0
Extended
- Manufacturer
- Lextar
- MFR.Part #
- PC35H38-V0
- JLCPCB Part #
- C317651
- Package
- SMD2835-2P
- Description
- -40℃~+85℃ 120° 20V 2700K 50mA 900mW Discrete Diode White SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 382
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0243
100+
$0.0238
300+
$0.0233
1000+
$0.0230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?