
* Images are for reference only
LW3150NW5E
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW3150NW5E
- JLCPCB Part #
- C53426695
- Package
- SOT-353
- Description
- -40℃~+125℃ 1 40uA 500mA 5V 7V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge Positive SOT-353 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0257
600+
$0.0216
3000+
$0.0194
9000+
$0.0173
21000+
$0.0161
Related Products
Welcome back, may I help you?