
* Images are for reference only
VZH221M1ATR-0606
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VZH221M1ATR-0606
- JLCPCB Part #
- C5266059
- Package
- SMD,D6.3xL5.7mm
- Description
- -45℃~+105℃ 10V 2000hrs@105℃ 220uF 5.7mm 6.3mm ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1074
50+
$0.0861
150+
$0.0755
1000+
$0.0649
2000+
$0.0585
5000+
$0.0553
Related Products
Welcome back, may I help you?