This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RZW821M1HBKF1325

Extended
Manufacturer
Lelon
MFR.Part #
RZW821M1HBKF1325
JLCPCB Part #
C20415461
Package
Plugin,D12.5xL25mm
Description
-55℃~+105℃ 10000hrs@105℃ 12.5mm 25mm 50V 820uF ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $0.3037
10+ $0.2972
30+ $0.2924
100+ $0.2875

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons