
* Images are for reference only
RXQ220M2WBK-1320ACS
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXQ220M2WBK-1320ACS
- JLCPCB Part #
- C882143
- Package
- Plugin,D12.5xL20mm
- Description
- -25℃~+105℃ 12.5mm 20mm 22uF 450V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.5154
10+
$0.4078
30+
$0.3613
300+
$0.3035
600+
$0.2778
900+
$0.2634
Related Products
Welcome back, may I help you?