
* Images are for reference only
RUK121M2WBKF1840
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RUK121M2WBKF1840
- JLCPCB Part #
- C20415457
- Package
- Plugin,D18xL40mm
- Description
- -25℃~+105℃ 120uF 18mm 40mm 450V ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.7745
10+
$1.7341
30+
$1.7083
100+
$1.6808
Related Products
Welcome back, may I help you?