
* Images are for reference only
RJA472M1EBK-1632L
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RJA472M1EBK-1632L
- JLCPCB Part #
- C20415485
- Package
- Plugin,D16xL31.5mm
- Description
- -40℃~+105℃ 16mm 25V 31.5mm 4700uF ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.5172
10+
$0.5060
30+
$0.4979
100+
$0.4899
Related Products
Welcome back, may I help you?