
* Images are for reference only
RGA220M2ESA-1016G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA220M2ESA-1016G
- JLCPCB Part #
- C688956
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 16mm 2000hrs@105℃ 22uF 250V ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1559
50+
$0.1254
150+
$0.1102
500+
$0.0834
2500+
$0.0744
5000+
$0.0697
Related Products
Welcome back, may I help you?