
* Images are for reference only
REA470M2ACC-1012P
Extended
- Manufacturer
- Lelon
- MFR.Part #
- REA470M2ACC-1012P
- JLCPCB Part #
- C916206
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+105℃ 100V 10mm 12.5mm 47uF ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0873
50+
$0.0702
150+
$0.0617
500+
$0.0539
2500+
$0.0488
5000+
$0.0462
Related Products
Welcome back, may I help you?