
* Images are for reference only
HBZ221M1HTR-1016
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBZ221M1HTR-1016
- JLCPCB Part #
- C3031632
- Package
- SMD,D10xL16.5mm
- Description
- -55℃~+125℃ 10mm 16.5mm 220uF 4000hrs@125℃ 50V ±20% SMD,D10xL16.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 884
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 867
In-stock Item Pricing
Qty Unit Price
1+
$0.9701
10+
$0.7854
30+
$0.6939
300+
$0.6023
600+
$0.5477
900+
$0.5204
Related Products
Welcome back, may I help you?