
* Images are for reference only
HBZ101M1JTR-1013
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBZ101M1JTR-1013
- JLCPCB Part #
- C3031633
- Package
- SMD,D10xL12.5mm
- Description
- -55℃~+125℃ 100uF 10mm 12.5mm 4000hrs@125℃ 63V ±20% SMD,D10xL12.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.5775
10+
$0.4630
30+
$0.4130
100+
$0.3517
400+
$0.3001
800+
$0.2823
Related Products
Welcome back, may I help you?