
* Images are for reference only
HBR271M1VBK-1010
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBR271M1VBK-1010
- JLCPCB Part #
- C3031639
- Package
- Plugin,D10xL10mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 10mm 10mm 270uF 35V ±20% 插件,D10xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4945
10+
$0.3918
30+
$0.3484
100+
$0.2939
500+
$0.2569
1000+
$0.2425
Related Products
Welcome back, may I help you?