
* Images are for reference only
VZH681M1KTR-1821
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VZH681M1KTR-1821
- JLCPCB Part #
- C7442655
- Package
- SMD,D18xL21.5mm
- Description
- -55℃~+105℃ 18mm 21.5mm 680uF 80V ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 666
In-stock Item Pricing
Qty Unit Price
1+
$1.1473
10+
$0.9446
30+
$0.8335
100+
$0.7080
500+
$0.6517
1000+
$0.6260
Related Products
Welcome back, may I help you?