
* Images are for reference only
UCD32C24L01
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- UCD32C24L01
- JLCPCB Part #
- C5187144
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 1pF 1uA 24V 26.7V 350W@8/20us 60V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.1136
50+
$0.0904
150+
$0.0789
500+
$0.0702
3000+
$0.0604
6000+
$0.0570
Related Products
Welcome back, may I help you?