This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM-PESD5V0L5UYF

Extended
Manufacturer
Leiditech
MFR.Part #
LM-PESD5V0L5UYF
JLCPCB Part #
C19725235
Package
SOT-363
Description
100W@8/20us 12.5V 1uA 50pF 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 465

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 465

In-stock Item Pricing

Qty Unit Price
1+ $0.1348
50+ $0.1066
150+ $0.0925
500+ $0.0819
3000+ $0.0734
6000+ $0.0692

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons