
* Images are for reference only
SP1006-01UTG
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- SP1006-01UTG
- JLCPCB Part #
- C2972439
- Package
- DFN0603-2
- Description
- 1 15V 15pF 1uA 5.6V 5V 80W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 368
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0252
100+
$0.0248
300+
$0.0244
1000+
$0.0240
Related Products
Welcome back, may I help you?