
* Images are for reference only
TPD1E01B04DPYR
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- TPD1E01B04DPYR
- JLCPCB Part #
- C2972485
- Package
- DFN1006-2
- Description
- 0.45pF 100nA 14V 3.3V 4.2V 56W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
100+
$0.0389
300+
$0.0339
1000+
$0.0302
5000+
$0.0272
10000+
$0.0257
Related Products
Welcome back, may I help you?