
* Images are for reference only
RLST236A054LV
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- RLST236A054LV
- JLCPCB Part #
- C5289074
- Package
- SOT-26
- Description
- 0.5pF 1uA 28V 350W@8/20us 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0545
300+
$0.0475
3000+
$0.0405
6000+
$0.0363
9000+
$0.0342
Related Products