
* Images are for reference only
SAT36A05L05
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- SAT36A05L05
- JLCPCB Part #
- C5120670
- Package
- SOT-363
- Description
- 100W@8/20us 12.5V 1uA 50pF 5V 6V ESD IEC 61000-4-5 Unidirectional SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$0.1492
50+
$0.1187
150+
$0.1034
500+
$0.0920
3000+
$0.0792
6000+
$0.0745
Related Products
Welcome back, may I help you?