
* Images are for reference only
LM-TPD4EUSB30DQAR-ES
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-TPD4EUSB30DQAR-ES
- JLCPCB Part #
- C5310712
- Package
- DFN2510-10
- Description
- -55℃~+125℃ 0.3pF 100nA 5A@8/20us 5V 75W@8/20us 9.8V、15V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 219
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
100+
$0.0410
300+
$0.0403
1000+
$0.0397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?