
* Images are for reference only
PESD1642U005
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- PESD1642U005
- JLCPCB Part #
- C2759839
- Package
- 0402
- Description
- -55℃~+125℃ 0.05pF 1 100nA 35V Bidirectional ESD IEC 61000-4-2 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
100+
$0.0310
300+
$0.0270
1000+
$0.0240
5000+
$0.0209
10000+
$0.0198
Related Products
Welcome back, may I help you?