
* Images are for reference only
LM-RSB18VFHTE-17
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-RSB18VFHTE-17
- JLCPCB Part #
- C19725236
- Package
- SOD-323
- Description
- 18V 1mA 20V 350W@8/20us 45V 57pF Bidirectional IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
100+
$0.0466
300+
$0.0404
3000+
$0.0359
6000+
$0.0322
9000+
$0.0303
Related Products
Welcome back, may I help you?