
* Images are for reference only
LM-AZ9824-01L
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ9824-01L
- JLCPCB Part #
- C49330844
- Package
- SOD-323
- Description
- -55℃~+125℃ 24V 25pF 26.7V 320W@8/20us 43V 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1106
50+
$0.0874
150+
$0.0758
500+
$0.0671
3000+
$0.0600
6000+
$0.0566
Related Products
Welcome back, may I help you?