This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM-PESDALC10N5VU-MS

Extended
Manufacturer
Leiditech
MFR.Part #
LM-PESDALC10N5VU-MS
JLCPCB Part #
C5310687
Package
DFN2510-10
Description
0.3pF、0.4pF、0.8pF 100nA 15V 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 150

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0754
100+ $0.0600
300+ $0.0523
3000+ $0.0446
6000+ $0.0401
9000+ $0.0377

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons