
* Images are for reference only
LBQ02C05L01
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LBQ02C05L01
- JLCPCB Part #
- C4555473
- Package
- DFN0603-2
- Description
- 15V 15pF 1uA 5.6V 5V 80W@8/20us Bidirectional IEC 61000-4-5 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 203
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 203
In-stock Item Pricing
Qty Unit Price
1+
$0.0454
100+
$0.0363
300+
$0.0316
1000+
$0.0281
5000+
$0.0254
10000+
$0.0239
Related Products
Welcome back, may I help you?