


BSD3C031V
- Manufacturer
- MFR.Part #
- BSD3C031V
- JLCPCB Part #
- C5210985
- Package
- SOD-323
- Description
- 1 200pF 200uA 3.3V 350W@8/20us 4.8V 7V IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Leiditech | |
| Package | SOD-323 | |
| Junction Capacitance | 200pF | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 7V | |
| Voltage - Breakdown | 4.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V | |
| Reverse Leakage Current (Ir) | 200uA |

* Images are for reference only
BSD3C031V
Extended- Manufacturer
- MFR.Part #
- BSD3C031V
- JLCPCB Part #
- C5210985
- Package
- SOD-323
- Description
- 1 200pF 200uA 3.3V 350W@8/20us 4.8V 7V IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BSD3C031V
Extended- Manufacturer
- MFR.Part #
- BSD3C031V
- JLCPCB Part #
- C5210985
- Package
- SOD-323
- Description
- 1 200pF 200uA 3.3V 350W@8/20us 4.8V 7V IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSD3C031V Specifications
BSD3C031V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Leiditech | |
| Package | SOD-323 | |
| Junction Capacitance | 200pF | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 7V | |
| Voltage - Breakdown | 4.8V | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V | |
| Reverse Leakage Current (Ir) | 200uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSD3C031V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSD3C031V Documents
BSD3C031V datasheets or manufacturer documentation.
Datasheet: BSD3C031V Datasheet (PDF)
BSD3C031V Schematic Symbol & PCB Footprint
The BSD3C031V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.