
* Images are for reference only
LM-AZ3133-08F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ3133-08F
- JLCPCB Part #
- C49330830
- Package
- DFN3020-10
- Description
- -55℃~+125℃ 1kW@8/20us 2.5V 200nA 25V 3.8pF IEC 61000-4-5 TVS DFN3020-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2594
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2592
In-stock Item Pricing
Qty Unit Price
1+
$0.9553
10+
$0.7755
30+
$0.6856
100+
$0.5957
500+
$0.5427
1000+
$0.5154
Related Products
Welcome back, may I help you?