
* Images are for reference only
LM-AZ9707-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ9707-01F
- JLCPCB Part #
- C49330831
- Package
- DFN1610-2
- Description
- 1 18V 500nA 550pF 7V IEC 61000-4-5 TVS Unidirectional DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2110
50+
$0.1745
150+
$0.1588
500+
$0.1393
3000+
$0.1306
6000+
$0.1255
Related Products