
* Images are for reference only
LM-AZ3133-04F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ3133-04F
- JLCPCB Part #
- C49330829
- Package
- DFN2626-10
- Description
- -55℃~+125℃ 20V 25A@8/20us 2pF 3.3V 450W@8/20us 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2626-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$0.3718
50+
$0.2925
150+
$0.2586
500+
$0.2161
3000+
$0.1972
6000+
$0.1858
Related Products
Welcome back, may I help you?