
* Images are for reference only
LM-AZ1015-02N
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ1015-02N
- JLCPCB Part #
- C49330871
- Package
- SOT-143
- Description
- -55℃~+125℃ 0.6pF 100nA 150W@8/20us 15V 5V 6V IEC 61000-4-5 TVS SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 385
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$0.1074
50+
$0.0850
150+
$0.0737
500+
$0.0653
3000+
$0.0585
6000+
$0.0552
Related Products
Welcome back, may I help you?