
* Images are for reference only
LM-TPPRTR5V0U4Y
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-TPPRTR5V0U4Y
- JLCPCB Part #
- C5349360
- Package
- SOT-363
- Description
- -55℃~+125℃ 0.8pF 100W@8/20us 20V 500nA 5V 6V IEC 61000-4-5 TVS SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.1514
50+
$0.1188
150+
$0.1049
500+
$0.0875
3000+
$0.0798
6000+
$0.0751
Related Products
Welcome back, may I help you?